Add To Favorites
Photo Not Available
MAL205358151E3 150µF 385V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 1 Ohm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 5.76056 $4,608.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL205358151E3-ND
Copy   MAL205358151E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205358151E3

Copy   MAL205358151E3
Description CAP ALUM 150UF 20% 385V RADIAL
Copy   CAP ALUM 150UF 20% 385V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µF 385V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 1 Ohm @ 100Hz 12000 Hrs @ 85°C

Copy   150µF 385V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 1 Ohm @ 100Hz 12000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 053 PEC-PW
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 385V
ESR (Equivalent Series Resistance) 1 Ohm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 900mA @ 100Hz
Impedance 700 mOhms
Lead Spacing 0.787" (20.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:29:50 10/19/2018