Add To Favorites
Photo Not Available
MAL205356331E3 330µF 400V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 480 mOhm @ 100Hz 12000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 9.49280 $5,695.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL205356331E3-ND
Copy   MAL205356331E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205356331E3

Copy   MAL205356331E3
Description CAP ALUM 330UF 20% 400V RADIAL
Copy   CAP ALUM 330UF 20% 400V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF 400V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 480 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   330µF 400V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 480 mOhm @ 100Hz 12000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 053 PEC-PW
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 480 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.67A @ 100Hz
Impedance 280 mOhms
Lead Spacing 0.689" (17.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.165" (55.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

00:08:45 1/23/2019