Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAL205156223E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL205156223E3

Description CAP ALUM 22000UF 20% 25V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22000µF 25V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 24 mOhm @ 100Hz 12000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 051 PEC-PW
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 24 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.5A @ 100Hz
Impedance 21 mOhms
Lead Spacing 0.689" (17.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.165" (55.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Additional Resources
Standard Package ? 50

15:03:44 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 6.99647 $4,197.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback