Add To Favorites
MAL205155333E3 33000µF 16V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 23 mOhm @ 100Hz 12000 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL205155333E3-ND
Copy   MAL205155333E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205155333E3

Copy   MAL205155333E3
Description CAP ALUM 33000UF 20% 16V RADIAL
Copy   CAP ALUM 33000UF 20% 16V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33000µF 16V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 23 mOhm @ 100Hz 12000 Hrs @ 85°C

Copy   33000µF 16V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 23 mOhm @ 100Hz 12000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 051 PEC-PW
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 23 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.7A @ 100Hz
Impedance 21 mOhms
Lead Spacing 0.689" (17.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.165" (55.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 9.61770 $5,770.62

Submit a request for quotation on quantities greater than those displayed.

16:39:54 9/22/2018