Add To Favorites
Photo Not Available
MAL205014153E3 15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 35 mOhm @ 100Hz 15000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 7.28960 $4,373.76
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL205014153E3-ND
Copy   MAL205014153E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL205014153E3

Copy   MAL205014153E3
Description CAP ALUM 15000UF 10V RADIAL
Copy   CAP ALUM 15000UF 10V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 35 mOhm @ 100Hz 15000 Hrs @ 85°C

Copy   15000µF 10V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 35 mOhm @ 100Hz 15000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 050 PED-PW
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 15000µF
Tolerance -10%, +30%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 35 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.1A @ 100Hz
Impedance 26 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Solder Lug
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 50

15:13:26 1/19/2019