USD
Favorite

Photo Not Available
MAL204855471E3 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39200 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

MAL204855471E3

Datasheet
Digi-Key Part Number MAL204855471E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL204855471E3
Copy  
Description CAP ALUM 470UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 048_RML (MAL2048) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 048 RML
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 360mA @ 100Hz
Impedance 250 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000