Add To Favorites
Photo Not Available
MAL204272159E3 15µF 450V Aluminum Electrolytic Capacitors Axial, Can 3.9 Ohm @ 100Hz 10000 Hrs @ 105°C
Product Overview
Digi-Key Part Number MAL204272159E3-ND
Copy   MAL204272159E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL204272159E3

Copy   MAL204272159E3
Description CAP ALUM 15UF 450V AXIAL
Copy   CAP ALUM 15UF 450V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15µF 450V Aluminum Electrolytic Capacitors Axial, Can 3.9 Ohm @ 100Hz 10000 Hrs @ 105°C

Copy   15µF 450V Aluminum Electrolytic Capacitors Axial, Can 3.9 Ohm @ 100Hz 10000 Hrs @ 105°C
Documents & Media
Datasheets 042,43 AHH-ELB Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 042 AHH-ELB
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 15µF
Tolerance -10%, +50%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 3.9 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 162mA @ 100Hz
Impedance 2.3 Ohms
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.60111 $1,950.83

Submit a request for quotation on quantities greater than those displayed.

16:31:05 9/18/2018