Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAL204271159E3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAL204271159E3

Description CAP ALUM 15UF 450V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15µF 450V Aluminum Electrolytic Capacitors Axial, Can 3.9 Ohm @ 100Hz 10000 Hrs @ 105°C

Documents & Media
Datasheets 042,43 AHH-ELB Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 042 AHH-ELB
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance -10%, +50%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 3.9 Ohm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 162mA @ 100Hz
Impedance 2.3 Ohms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200

00:57:21 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.47779 $1,982.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback