Add To Favorites
MAL203858101E3 100µF 63V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46300 $4.63
100 0.30510 $30.51
500 0.22600 $113.00
1,000 0.19210 $192.10
2,500 0.18080 $452.00
5,000 0.16950 $847.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5156-ND
Copy   BC5156-ND
Quantity Available 4,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL203858101E3

Copy   MAL203858101E3
Description CAP ALUM 100UF 20% 63V RADIAL
Copy   CAP ALUM 100UF 20% 63V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 63V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C

Copy   100µF 63V Aluminum Electrolytic Capacitors Radial, Can  3500 Hrs @ 85°C
Documents & Media
Datasheets 038 RSU (MAL2038) Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 038 RSU Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 038 RSU
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 432mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 3,000
Other Names BC5156
MAL203858101E3-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MAL203838101E3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.22600
  • Bulk ? : MAL203868101E3-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24500

11:19:52 8/19/2019