Add To Favorites
Photo Not Available
MAL203839479E3 47µF 100V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C
Product Overview
Digi-Key Part Number MAL203839479E3-ND
Copy   MAL203839479E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL203839479E3

Copy   MAL203839479E3
Description CAP ALUM 47UF 20% 100V RADIAL
Copy   CAP ALUM 47UF 20% 100V RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF 100V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C

Copy   47µF 100V Aluminum Electrolytic Capacitors Radial, Can  3500 Hrs @ 85°C
Documents & Media
Datasheets 038 RSU (MAL2038) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 038 RSU
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 352.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26421 $1,321.03
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MAL203869479E3-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24990
  • Bulk ? : MAL203859479E3-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30996

04:44:19 9/22/2018