USD
Favorite

Photo Not Available
MAL203839101E3 100µF 100V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39576 $1,978.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : MAL203859101E3-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39576

MAL203839101E3

Datasheet
Digi-Key Part Number MAL203839101E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL203839101E3
Copy  
Description CAP ALUM 100UF 20% 100V RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C

Copy  
Documents & Media
Datasheets 038 RSU (MAL2038) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series 038 RSU
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 499.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500