Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.96285 $1,444.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4009PHTB-ND
Copy   4009PHTB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL202190525E3

Copy   MAL202190525E3
Description CAP ALUM 1500UF 20% 10V AXIAL
Copy   CAP ALUM 1500UF 20% 10V AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1500µF 10V Aluminum Electrolytic Capacitors Axial, Can 250 mOhm 2500 Hrs @ 85°C

Copy   1500µF 10V Aluminum Electrolytic Capacitors Axial, Can 250 mOhm 2500 Hrs @ 85°C
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 250 mOhm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 828mA @ 10kHz
Impedance 180 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 2222 021 90525
222202190525
4009PHTB

13:25:15 10/15/2018