Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.17500 $21.75
100 1.66090 $166.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4076PHCT-ND
Copy   4076PHCT-ND
Quantity Available 1,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL202190512E3

Copy   MAL202190512E3
Description CAP ALUM 220UF 20% 63V AXIAL
Copy   CAP ALUM 220UF 20% 63V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF 63V Aluminum Electrolytic Capacitors Axial, Can 600 mOhm 2500 Hrs @ 85°C

Copy   220µF 63V Aluminum Electrolytic Capacitors Axial, Can 600 mOhm 2500 Hrs @ 85°C
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Online Catalog ASM 021 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 600 mOhm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 602mA @ 10kHz
Impedance 250 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4076PHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4076PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.10040

17:11:49 12/10/2018