Add To Favorites
MAL202148152E3 1500µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 122 mOhm @ 100Hz 8000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 2.60678 $2,346.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAL202148152E3-ND
Copy   MAL202148152E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL202148152E3

Copy   MAL202148152E3
Description CAP ALUM 1500UF 20% 63V AXIAL
Copy   CAP ALUM 1500UF 20% 63V AXIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1500µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 122 mOhm @ 100Hz 8000 Hrs @ 85°C

Copy   1500µF 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 122 mOhm @ 100Hz 8000 Hrs @ 85°C
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 122 mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.53A @ 100Hz
Impedance 45 mOhms
Lead Spacing 0.768" (19.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:28:16 12/11/2018