Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.64600 $26.46
100 2.06390 $206.39
500 1.53468 $767.34
1,000 1.42884 $1,428.84
2,500 1.37592 $3,439.80
5,000 1.37088 $6,854.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4057PHBK-ND
Copy   4057PHBK-ND
Quantity Available 112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL202117152E3

Copy   MAL202117152E3
Description CAP ALUM 1500UF 20% 40V AXIAL
Copy   CAP ALUM 1500UF 20% 40V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1500µF 40V Aluminum Electrolytic Capacitors Axial, Can 159 mOhm 8000 Hrs @ 85°C

Copy   1500µF 40V Aluminum Electrolytic Capacitors Axial, Can 159 mOhm 8000 Hrs @ 85°C
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
Online Catalog ASM 021 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) 159 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.456A @ 10kHz
Impedance 70 mOhms
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 2222 021 17152
222202117152
4057PHBK
MAL202117152

17:21:10 12/11/2018