Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.53300 $25.33
100 1.93410 $193.41
500 1.47360 $736.80
1,000 1.28940 $1,289.40
2,500 1.24335 $3,108.38
5,000 1.19730 $5,986.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4026PHBK-ND
Copy   4026PHBK-ND
Quantity Available 1,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAL202115222E3

Copy   MAL202115222E3
Description CAP ALUM 2200UF 20% 16V AXIAL
Copy   CAP ALUM 2200UF 20% 16V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200µF 16V Aluminum Electrolytic Capacitors Axial, Can 150 mOhm 8000 Hrs @ 85°C

Copy   2200µF 16V Aluminum Electrolytic Capacitors Axial, Can 150 mOhm 8000 Hrs @ 85°C
Documents & Media
Datasheets 021 ASM (MAL2021) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 021 ASM (MAL2021) Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ASM 021 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series 021 ASM
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 150 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.248A @ 10kHz
Impedance 95 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 260
Other Names 2222 021 15222
222202115222
4026PHBK

02:01:36 1/23/2019