Add To Favorites
Photo Not Available
KP1836333634V 0.033µF Film Capacitor 300V 630V Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96740 $967.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KP1836333634V-ND
Copy   KP1836333634V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1836333634V

Copy   KP1836333634V
Description CAP FILM 0.033UF 5% 630VDC RAD
Copy   CAP FILM 0.033UF 5% 630VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.033µF Film Capacitor 300V 630V Polypropylene (PP) Radial

Copy   0.033µF Film Capacitor 300V 630V Polypropylene (PP) Radial
Documents & Media
Datasheets KP1836 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP1836
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1836333634V

16:44:38 10/15/2018