Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KP1836322105-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KP1836322105

Description CAP FILM 0.022UF 10% 1KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.022µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial

Documents & Media
Datasheets KP1836 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP1836
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Additional Resources
Standard Package ? 200
Other Names 1836322105

11:03:14 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.24530 $249.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback