Add To Favorites
Photo Not Available
KP1836310105 10000pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 0.96662 $251.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KP1836310105-ND
Copy   KP1836310105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1836310105

Copy   KP1836310105
Description CAP FILM 10000PF 10% 1KVDC RAD
Copy   CAP FILM 10000PF 10% 1KVDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial

Copy   10000pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Documents & Media
Datasheets KP1836 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP1836
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.256" W (26.50mm x 6.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.965" (24.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names 1836310105

04:30:34 12/12/2018