Add To Favorites
Photo Not Available
KP1836268135 6800pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial
Product Overview
Digi-Key Part Number KP1836268135-ND
Copy   KP1836268135-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1836268135

Copy   KP1836268135
Description CAP FILM 6800PF 10% 1.6KVDC RAD
Copy   CAP FILM 6800PF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6800pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial

Copy   6800pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP) Radial
Documents & Media
Datasheets KP1836 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP1836
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1836268135
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.25790 $251.58

Submit a request for quotation on quantities greater than those displayed.

08:08:45 9/20/2018