Add To Favorites
Photo Not Available
KP1836233204 3300pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
235 1.64221 $385.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KP1836233204-ND
Copy   KP1836233204-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1836233204

Copy   KP1836233204
Description CAP FILM 3300PF 5% 2KVDC RADIAL
Copy   CAP FILM 3300PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP) Radial

Copy   3300pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP) Radial
Documents & Media
Datasheets KP1836 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP1836
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.295" W (26.50mm x 7.50mm)
Height - Seated (Max) 0.886" (22.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 235
Other Names 1836233204

09:20:34 1/22/2019