USD
Favorite

Photo Not Available
KP1830222013D 2200pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39300 $393.00

Submit a request for quotation on quantities greater than those displayed.

KP1830222013D

Datasheet
Digi-Key Part Number KP1830222013D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KP1830222013D
Copy  
Description CAP FILM 2200PF 2.5% 100VDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200pF Film Capacitor 63V 100V Polypropylene (PP) Radial

Copy  
Documents & Media
Datasheets KP1830 Series Datasheet
Film Caps General Tech Info
PCN Assembly/Origin KP1830 Series 11/Jan/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series KP 1830
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 2200pF
Tolerance ±2.5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1830222013D