Add To Favorites
Photo Not Available
KP1830210015 1000pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Product Overview
Digi-Key Part Number KP1830210015-ND
Copy   KP1830210015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP1830210015

Copy   KP1830210015
Description CAP FILM 1000PF 10% 100VDC RAD
Copy   CAP FILM 1000PF 10% 100VDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000pF Film Capacitor 63V 100V Polypropylene (PP) Radial

Copy   1000pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Documents & Media
Datasheets KP1830 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Assembly/Origin KP1830 Series 11/Jan/2016
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP 1830
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1830210015
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26390 $527.80

Submit a request for quotation on quantities greater than those displayed.

16:53:02 9/25/2018