Add To Favorites
K183K15X7RK5TH5 0.018µF ±10% 200V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.15569 $1,868.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number K183K15X7RK5TH5-ND
Copy   K183K15X7RK5TH5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K183K15X7RK5TH5

Copy   K183K15X7RK5TH5
Description CAP CER 0.018UF 200V X7R RADIAL
Copy   CAP CER 0.018UF 200V X7R RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.018µF ±10% 200V Ceramic Capacitor X7R Radial

Copy   0.018µF ±10% 200V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : K183K15X7RK53H5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15569
  • Tape & Box (TB) ? : K183K15X7RK5UH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15569

03:45:42 1/17/2019