USD
Favorite

K104Z15Y5VF5UL2 0.1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.04176 $835.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC1160TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: $0.04640
  • Cut Tape (CT)  : BC1160CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,082 - Immediate
  • Unit Price: $0.26000
  • Bulk  : BC5143-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,385 - Immediate
  • Unit Price: $0.26000

K104Z15Y5VF5UL2

Datasheet
Digi-Key Part Number K104Z15Y5VF5UL2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number K104Z15Y5VF5UL2
Copy  
Description CAP CER 0.1UF 50V Y5V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial

Copy  
Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
HTML Datasheet K Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series Mono-Kap™ K
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max) 0.220" (5.60mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500