Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K104K15X7RF5UK5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K104K15X7RF5UK5

Description CAP CER 0.1UF 50V X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R Radial

Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
Environmental Information Material Compliance
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 2,500

05:12:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.03222 $644.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback