Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number K104K10X7RF53H5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K104K10X7RF53H5

Description CAP CER 0.1UF 50V X7R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF 50V Ceramic Capacitor X7R Radial 0.142" L x 0.091" W (3.60mm x 2.30mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC3323-ND K104K15X7RF53H5 Vishay BC Components Bulk ? 18,976 - Immediate
$0.25000 1
Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
HTML Datasheet K Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 5,000

18:32:28 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.03330 $666.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2665TB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 232,500 - Immediate
  • Unit Price: $0.04070
  • Cut Tape (CT) ? : BC2665CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 260,033 - Immediate
  • Unit Price: $0.20000
  • Bulk ? : K104K10X7RF5WH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02337
  • Tape & Reel (TR) ? : K104K10X7RF5TH5-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03330
Send Feedback