Add To Favorites
K102G15C0GF5WH5 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.14429 $2,885.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number K102G15C0GF5WH5-ND
Copy   K102G15C0GF5WH5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K102G15C0GF5WH5

Copy   K102G15C0GF5WH5
Description CAP CER 1000PF 50V NP0 RADIAL
Copy   CAP CER 1000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

15:14:11 1/20/2019