Add To Favorites
K102G15C0GF5UH5 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number K102G15C0GF5UH5-ND
Copy   K102G15C0GF5UH5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K102G15C0GF5UH5

Copy   K102G15C0GF5UH5
Description CAP CER 1000PF 50V C0G/NP0 RAD
Copy   CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.13597 $2,719.48
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K102G15C0GF5TH5-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13597

09:48:29 9/26/2018