Add To Favorites
K102G15C0GF5TL2 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14429 $1,731.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number K102G15C0GF5TL2-ND
Copy   K102G15C0GF5TL2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K102G15C0GF5TL2

Copy   K102G15C0GF5TL2
Description CAP CER 1000PF 50V NP0 RADIAL
Copy   CAP CER 1000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
BC1025TR-ND K102J15C0GF5TL2 Vishay BC Components Tape & Reel (TR) ? 24,000 - Immediate
$0.11580 4,000 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.062" (1.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

23:37:19 12/18/2018