Add To Favorites
HVR3700002204JA100 2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Product Overview
Digi-Key Part Number BC4436CT-ND
Copy   BC4436CT-ND
Quantity Available 4,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVR3700002204JA100

Copy   HVR3700002204JA100
Description RES 2.2M OHM 5% 1/2W AXIAL
Copy   RES 2.2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film

Copy   2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Documents & Media
Datasheets HVR25,37 Series Datasheet
Mfg CAD Models HVR370000yyyyJA100.stp
HTML Datasheet HVR25,37 Series Datasheet
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4436CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45800 $4.58
25 0.34880 $8.72
50 0.25920 $12.96
100 0.19270 $19.27
250 0.16276 $40.69
500 0.13952 $69.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4436TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.09664

11:11:19 9/24/2018