Add To Favorites
Product Overview
Digi-Key Part Number BC5025CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HVR3700001473FR500

Description RES 147K OHM 1/2W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

147 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film

Documents & Media
Datasheets HVR25,37 Series Datasheet
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 147 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC5025CT
PPCHF147KCT
PPCHF147KCT-ND

18:11:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38700 $3.87
25 0.30200 $7.55
50 0.25560 $12.78
100 0.20130 $20.13
250 0.17036 $42.59
500 0.13940 $69.70
1,000 0.10842 $108.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC5025TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09363
Send Feedback