Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.45200 $4.52
25 0.34400 $8.60
50 0.25560 $12.78
100 0.19000 $19.00
250 0.16056 $40.14
500 0.13762 $68.81
1,000 0.10485 $104.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPCHJ1.3MCT-ND
Copy   PPCHJ1.3MCT-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HVR3700001304JR500

Copy   HVR3700001304JR500
Description RES 1.3M OHM1/2W 5% AXIAL
Copy   RES 1.3M OHM1/2W 5% AXIAL
Detailed Description

1.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film

Copy   1.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets HVR25,37 Series Datasheet
HTML Datasheet HVR25,37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1.3 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PPCHJ1.3MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHJ1.3MTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08042

23:12:21 11/13/2018