Add To Favorites
Product Overview
Digi-Key Part Number PPCQF143KCT-ND
Quantity Available 3,692
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR2500001433FR500

Description RES 143K OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

143 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film

Documents & Media
Datasheets HVR25,37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 143 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCQF143KCT

05:20:40 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.36000 $3.60
25 0.27400 $6.85
50 0.20360 $10.18
100 0.15140 $15.14
250 0.12792 $31.98
500 0.10964 $54.82
1,000 0.08354 $83.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCQF143KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.06407
Send Feedback