Add To Favorites
Product Overview
Digi-Key Part Number PPCQF1.0MCT-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR2500001004FR500

Description RES 1M OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film

Documents & Media
Datasheets HVR25,37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HVR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCQF1.0MCT

00:11:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.36100 $3.61
25 0.27440 $6.86
50 0.20380 $10.19
100 0.15150 $15.15
250 0.12800 $32.00
500 0.10972 $54.86
1,000 0.08360 $83.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCQF1.0MTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.06413
Send Feedback