USD
Favorite

Photo Not Available
HSE472MAQBF0KR 4700pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.17849 $1,427.89

Submit a request for quotation on quantities greater than those displayed.

HSE472MAQBF0KR

Datasheet
Digi-Key Part Number HSE472MAQBF0KR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSE472MAQBF0KR
Copy  
Description CAP CER 4700PF 500V Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4700pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets HSE,HSZ Series
HTML Datasheet HSE,HSZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series HSE
Packaging Bulk 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000