Add To Favorites
Photo Not Available
HBZ471KBBBF0KR 470pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14669 $880.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HBZ471KBBBF0KR-ND
Copy   HBZ471KBBBF0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBZ471KBBBF0KR

Copy   HBZ471KBBBF0KR
Description CAP CER 470PF 2KV RADIAL
Copy   CAP CER 470PF 2KV RADIAL
Detailed Description

470pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc

Copy   470pF ±10% 2000V (2kV) Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets HBU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HBZ
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient -
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

11:36:34 10/22/2018