Add To Favorites
Photo Not Available
HBZ102KBBBRBKR 1000pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.14661 $1,172.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HBZ102KBBBRBKR-ND
Copy   HBZ102KBBBRBKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBZ102KBBBRBKR

Copy   HBZ102KBBBRBKR
Description CAP CER 1000PF 2KV RADIAL
Copy   CAP CER 1000PF 2KV RADIAL
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor Radial, Disc

Copy   1000pF ±10% 2000V (2kV) Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets HBU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HBZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient -
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

13:37:24 12/12/2018