Add To Favorites
Photo Not Available
HBU560KBBCF0KR 56pF ±10% 2000V (2kV) Ceramic Capacitor N750 Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26688 $1,601.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HBU560KBBCF0KR-ND
Copy   HBU560KBBCF0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBU560KBBCF0KR

Copy   HBU560KBBCF0KR
Description CAP CER 56PF 2KV N750 RADIAL
Copy   CAP CER 56PF 2KV N750 RADIAL
Detailed Description

56pF ±10% 2000V (2kV) Ceramic Capacitor N750 Radial, Disc

Copy   56pF ±10% 2000V (2kV) Ceramic Capacitor N750 Radial, Disc
Documents & Media
Datasheets HAU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HBU
Packaging ? Bulk ?
Part Status Active
Capacitance 56pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient N750
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

11:00:12 4/25/2019