Add To Favorites
Photo Not Available
HAZ221MBABLAKR 220pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc
Product Overview
Digi-Key Part Number HAZ221MBABLAKR-ND
Copy   HAZ221MBABLAKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAZ221MBABLAKR

Copy   HAZ221MBABLAKR
Description CAP CER 220PF 1KV RADIAL
Copy   CAP CER 220PF 1KV RADIAL
Detailed Description

220pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc

Copy   220pF ±20% 1000V (1kV) Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets HAU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HAZ
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10507 $1,050.72

Submit a request for quotation on quantities greater than those displayed.

01:06:28 9/25/2018