Add To Favorites
Photo Not Available
HAX472SBACF0KR 4700pF -20%, +50% 1000V (1kV) Ceramic Capacitor Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14883 $892.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HAX472SBACF0KR-ND
Copy   HAX472SBACF0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAX472SBACF0KR

Copy   HAX472SBACF0KR
Description CAP CER 4700PF 1KV RADIAL
Copy   CAP CER 4700PF 1KV RADIAL
Detailed Description

4700pF -20%, +50% 1000V (1kV) Ceramic Capacitor Radial, Disc

Copy   4700pF -20%, +50% 1000V (1kV) Ceramic Capacitor  Radial, Disc
Documents & Media
Datasheets HAU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HAX
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance -20%, +50%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

05:47:08 10/22/2018