USD
Favorite

Photo Not Available
HAX153MBACF0KR 0.015µF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39204 $1,568.16

Submit a request for quotation on quantities greater than those displayed.

HAX153MBACF0KR

Datasheet
Digi-Key Part Number HAX153MBACF0KR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAX153MBACF0KR
Copy  
Description CAP CER 0.015UF 1KV RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.015µF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc

Copy  
Documents & Media
Datasheets HAU/Z/E/X Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series HAX
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.669" Dia (17.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000