Add To Favorites
Photo Not Available
HAU470KBACF0KR 47pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc
Product Overview
Digi-Key Part Number HAU470KBACF0KR-ND
Copy   HAU470KBACF0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HAU470KBACF0KR

Copy   HAU470KBACF0KR
Description CAP CER 47PF 1KV N750 RADIAL
Copy   CAP CER 47PF 1KV N750 RADIAL
Detailed Description

47pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc

Copy   47pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc
Documents & Media
Datasheets HAU/Z/E/X Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series HAU
Packaging ? Bulk ?
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient N750
Operating Temperature -40°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26225 $2,098.01

Submit a request for quotation on quantities greater than those displayed.

00:38:02 9/22/2018