Add To Favorites
Product Overview
Digi-Key Part Number BC2982-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

G26093331509JLA000

Description RES 15 OHM 5% WW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15 Ohms ±5% 13W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound

Documents & Media
Datasheets G200 Series Datasheet
Online Catalog G200 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series G200
Packaging ? Bulk ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 13W
Composition Wirewound
Features Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.386" Dia x 1.272" L (9.80mm x 32.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names BC2982

03:22:34 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.47500 $34.75
25 3.26640 $81.66
50 2.98860 $149.43
100 2.57150 $257.15
250 2.22400 $556.00
500 2.01550 $1,007.75
1,000 1.77225 $1,772.25
5,000 1.70970 $8,548.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback