Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number F681K39Y5RP6XT7RX1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F681K39Y5RP6XT7RX1

Description CAP CER 680PF 2KV Y5R RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

680pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc

Documents & Media
Datasheets F Series Datasheet
Capacitor General Info
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 3,000

00:28:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.10349 $2,173.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback