Add To Favorites
F339X144733MIP2T0 0.47µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.43600 $14.36
200 1.09620 $219.24
600 0.83520 $501.12
1,000 0.73080 $730.80
2,600 0.70470 $1,832.22
5,000 0.67860 $3,393.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3077-ND
Copy   BC3077-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F339X144733MIP2T0

Copy   F339X144733MIP2T0
Description CAP FILM 0.47UF 20% 800VDC RAD
Copy   CAP FILM 0.47UF 20% 800VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 339X144733MIP2T0
BC3077
F339X144733MIP2T0-ND

14:21:04 1/20/2019