Add To Favorites
F339X141548KIP2T0 0.15µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.12980 $225.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F339X141548KIP2T0-ND
Copy   F339X141548KIP2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F339X141548KIP2T0

Copy   F339X141548KIP2T0
Description CAP FILM 0.15UF 10% 1KVDC RADIAL
Copy   CAP FILM 0.15UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F339X1
Packaging ? Tray ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 339X141548KIP2T0

21:37:20 11/13/2018