Add To Favorites
F339X126833MDA2B0 6800pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.58800 $5.88
100 0.40320 $40.32
500 0.31920 $159.60
1,000 0.26880 $268.80
2,500 0.25200 $630.00
5,000 0.23520 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3047-ND
Copy   BC3047-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F339X126833MDA2B0

Copy   F339X126833MDA2B0
Description CAP FILM 6800PF 20% 800VDC RAD
Copy   CAP FILM 6800PF 20% 800VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6800pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial

Copy   6800pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 339X126833MDA2B0
BC3047
F339X126833MDA2B0-ND

11:17:02 12/12/2018