Add To Favorites
F339X121048MDA2B0 1000pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34560 $34.56
500 0.25600 $128.00
1,000 0.21760 $217.60
2,500 0.20480 $512.00
5,000 0.19200 $960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3041-ND
Copy   BC3041-ND
Quantity Available 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F339X121048MDA2B0

Copy   F339X121048MDA2B0
Description CAP FILM 1000PF 20% 1KVDC RADIAL
Copy   CAP FILM 1000PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   1000pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 339X121048MDA2B0
BC3041
F339X121048MDA2B0-ND

07:15:32 12/16/2018