Add To Favorites
Photo Not Available
F339MX256831KPM2T0 6.8µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 5.74350 $344.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F339MX256831KPM2T0-ND
Copy   F339MX256831KPM2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F339MX256831KPM2T0

Copy   F339MX256831KPM2T0
Description CAP FILM 6.8UF 10% 630VDC RADIAL
Copy   CAP FILM 6.8UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   6.8µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F339M
Packaging ? Tray ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 339MX256831KPM2T0

22:46:04 12/12/2018